Wiska 10064636 EVSG-ORD 20 Lt Grey Plastic Blind Plug with O-Ring

Standard range
Order Code:

59-1762

Brand: Wiska MPN: 10064636 EAN-13: 4007685646369
Qty Unit Price (Ex VAT)
10+ £0.314
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
353 available to back orderBack-order availability date - 22/01/2025

This light grey plastic M20 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Light grey (RAL 7035)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M20
  • Specification: M 20
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M20 RAL 7035
Type Blanking plug
Body Material Polyamide
Thread Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot