Wiska 10064638 EVSG-ORD 32 Lt Grey Plastic Blind Plug with O-Ring

Order Code:

59-1764

Brand: Wiska MPN: 10064638 EAN-13: 4007685646383

Discontinued


This light grey plastic M32 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Light grey (RAL 7035)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M32
  • Specification: M 32
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M32 RAL 7035
Type Blanking plug
Body Material Polyamide
Thread Size M32

Reviews


Be the first to submit a review

Trustpilot