Wiska 10064644 EVSG-ORD 20 Black Plastic Blind Plug with O-Ring

Standard range
Order Code:

59-1770

Brand: Wiska MPN: 10064644 EAN-13: 4007685646444
Qty Unit Price (Ex VAT)
10+ £0.346
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
121 available to back orderBack-order availability date - 22/01/2025

This black plastic M20 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Black (RAL 9005)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M20
  • Specification: M 20
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M20 RAL 9005
Type Blanking plug
Body Material Polyamide
Thread Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot