Wiska 10064651 EVSG-ORD 16 Silver Grey Plastic Blind Plug + O-Ring

Standard range
Order Code:

59-1777

Brand: Wiska MPN: 10064651 EAN-13: 2050000672545
Qty Unit Price (Ex VAT)
5+ £0.190
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,005 available to back orderBack-order availability date - 22/01/2025

This silver-grey plastic M16 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Silver-grey (RAL 7001)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M16
  • Specification: M 16
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M16 RAL 7001
Type Blanking plug
Body Material Polyamide
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot