Wiska 10064653 EVSG-ORD 25 Silver Grey Plastic Blind Plug + O-Ring

Standard range
Order Code:

59-1779

Brand: Wiska MPN: 10064653 EAN-13: 2050000672569
Qty Unit Price (Ex VAT)
5+ £0.260
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
77 available to back orderBack-order availability date - 22/01/2025

This silver-grey plastic M25 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Silver-grey (RAL 7001)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M25
  • Specification: M 25
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M25 RAL 7001
Type Blanking plug
Body Material Polyamide
Thread Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot