Wiska 10066526 ESKV-SET 20 Light Grey Plastic Cable Gland + Locknut, Pack of 4
Image Representative of Range

Wiska 10066526 ESKV-SET 20 Light Grey Plastic Cable Gland + Locknut, Pack of 4

Standard range
Order Code:

59-1835

Brand: Wiska MPN: 10066526 EAN-13: 4007685003070
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 M25 M32
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
107 available to back orderBack-order availability date - 22/01/2025

This set includes an M20 cable gland made from light grey plastic, part of the Wiska ESKV series, together with a plastic locknut and synthetic rubber gasket.


  • Accessory type: Cable gland
  • Colour: Light grey
  • External thread: M20
  • Manufacturer's part 10100470
  • Material: PVC
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68
  • Thread length: 10mm
  • Type: ESKV-SET 20
Type Cable gland + locknut
Body Material PVC
Thread Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot