Wiska 10066527 ESKV-SET 25 Light Grey Plastic Cable Gland + Locknut, Pack of 3
Image Representative of Range

Wiska 10066527 ESKV-SET 25 Light Grey Plastic Cable Gland + Locknut, Pack of 3

Standard range
Order Code:

59-1836

Brand: Wiska MPN: 10066527 EAN-13: 4007685003100
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 M25 M32
Qty Unit Price (Ex VAT)
1+ £3.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 22/01/2025

This set includes an M25 cable gland made from light grey plastic, part of the Wiska ESKV series, together with a plastic locknut and synthetic rubber gasket.


  • Accessory type: Cable gland
  • Colour: Light grey
  • External thread: M25
  • Manufacturer's part 10100471
  • Material: PVC
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68
  • Thread length: 10mm
  • Type: ESKV-SET 25
Type Cable gland + locknut
Body Material PVC
Thread Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot