Wiska 10064742 EX-KEM 16/20 Black Plastic Thread Enlarger M16/M20
Image Representative of Range

Wiska 10064742 EX-KEM 16/20 Black Plastic Thread Enlarger M16/M20

Standard range
Order Code:

59-2019

Brand: Wiska MPN: 10064742
Qty Unit Price (Ex VAT)
1+ £3.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
190 available to back orderBack-order availability date - 22/01/2025

Black plastic M16 to M20 thread adaptors, part of the Wiska EX-KEM series, suitable for use with cable glands.


  • Explosion-proof to II 2 G Ex e II
  • Accessory type: Cable gland extension
  • Colour: Black (RAL 9005)
  • External thread: M16
  • Internal thread: M20
  • Manufacturer's part 10064742
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 24mm
  • Specification: Extension
  • Thread length: 9mm
  • Type: EX-KEM 16/20
Type Expander
External thread M16
Internal thread M20
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot