Sommer Cable 600-0250-01 SC-Monomax Video Cable White 28 AWG

Standard range
Order Code:

59-2049

Brand: Sommer Cable MPN: 600-0250-01 EAN-13: 2050001138040
  • Quickly find another product in this range by Colour:

    Black Green Red White
Qty Unit Price (Ex VAT)
5+ £0.900
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
61 in Stock, despatched in 4 days

The Sommer Cable 600-0250-01 is a SC-MONOMAX Video Cable that has a dense shielding (copper braiding 95%) and the same flexible litz construction that makes it the perfect patch cable (for example for control cabinet construction).

The maximum transmission length for this patch cable is approx. 30 to 50m, depending on the application.

Application: Flexible video cable for control cabinet construction, Unbalanced inside wiring.


  • Excellent shielding due to the dense copper braiding (95%)
  • Very dependable and with the tightest of tolerances on surge impedance
  • Compact due to the small outside diameter
  • Low damping values despite the small design
  • Sold per Metre
  • Supplied wire size: 28AWG
  • Supplied with White outer sheath
  • Manufacturer's part: Sommer Cable 600-0250-01 SC-Monomax

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour White
Impedance 75Ω
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot