Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.04 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Sommer Cable 600-0250-01 is a SC-MONOMAX Video Cable that has a dense shielding (copper braiding 95%) and the same flexible litz construction that makes it the perfect patch cable (for example for control cabinet construction).
The maximum transmission length for this patch cable is approx. 30 to 50m, depending on the application.
Application: Flexible video cable for control cabinet construction, Unbalanced inside wiring.
Colour | Black |
---|---|
Impedance | 75Ω |
Sold by Metre | Yes |
To use this facility please Sign In.
Sign In