Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.18 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Sommer Cable 300-0031 is a Single SC-ONYX TYNEE Patch Cable that is similar in construction and quality to the TRICONE MKII, but a little thinner due to the twin-construction. It is suitable for the fabrication of Hi-Fi-cables, adaptors and for permanent installation. And it fits almost all jack and RCA plugs.
Application: Cabling for unbalanced units (keyboards), Connection of Hi-Fi-units, Construction of Y-adaptor cables, Manufacture of insert cables.
Electrical Data:
Cable Diameter | N/A |
---|---|
Capacitance | 125pF/m |
Colour | Black |
Conductor Area | 0.03mm² |
Conductor Material | Copper spiral shielding |
Conductor Resistance | 85Ω/km |
Conductor Stranding | 7x0.2mm |
Conductor Stranding (AWG/Strands) | 32/7AWG |
Length | 1m |
Number of Cores | 1 pair |
To use this facility please Sign In.
Sign In