Tadiran Batteries SL 760 P AA Size 2200mAh Lithium Battery Cell 3.6V

Standard range
Order Code:

59-2152

Brand: Tadiran Batteries MPN: SL760P
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
245 available to back orderBack-order availability date - 29/12/2024

The SL 760 P from Tadiran Batteries is a AA size high capacity lithium cell with a capacity of 2200mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 15mm x 50mm (diameter x length)
  • Battery size: AA
  • Capacity: 2200mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 18g
  • Type (manufacturer type): SL 760 P
Battery Size AA
Capacity 2200mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 50.0 x 15.0 x 15.0mm
Pack Size 1
Terminal Type Axial Lead
Voltage 3.6V
Weight (Per Battery) 18.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot