Christmas Opening Hours and Delivery Dates here

PULS ML15.241 MiniLine DIN Rail Power Supply 24V DC 0.63A 15W 1-Phase

Order Code:

59-2673

Brand: PULS MPN: ML15.241 UPC-12: 875404001324
Qty Was Unit Price (Ex VAT)
1+ £42.37 £39.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 15/01/2026

This power supply from PULS belongs to the MiniLine series, covering lower power requirements and supplied in rugged plastic housing, both highly efficient and compact. Takes just seconds to install and offers superb reliability.


  • Input voltage range: 85-264V AC, 85-375V DC
  • 1 phase
  • Output: 24V DC 0.63A 15W
  • Switched Mode
  • Termination type: Screw terminals
  • Dimensions 23 x 75 x 91mm
  • Manufacturer's part ML15.241

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 0.63
Number of Outputs 1
Input Voltage 86 - 264 AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot