Tadiran Batteries SL-2780/S D Size 19000mAh Lithium Battery Cell 3.6V

Order Code:

59-2875

Brand: Tadiran Batteries MPN: SONSL2780S
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The SL-2780/S from Tadiran Batteries is a D size high capacity lithium cell with a capacity of 19000mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 33mm x 62mm (diameter x length)
  • Battery size: D
  • Capacity (mAh, Ah): 19,000mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6 V
  • Weight: 93g
  • Type (manufacturer type): SL-2780/S

Reviews


Be the first to submit a review

Trustpilot