Zettler Electronics AZ983-1A-12D 12 VDC Automotive Relay 80 A
Image Representative of Range

Zettler Electronics AZ983-1A-12D 12 VDC Automotive Relay 80 A

Standard range
Order Code:

59-5274

Brand: Zettler Electronics MPN: AZ983-1A-12D
Qty Unit Price (Ex VAT)
1+ £7.17
25+ £5.88
100+ £4.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
239 available to back orderBack-order availability date - 22/01/2025

A 12V DC 80A SPST-NO automotive relay suitable for a range of vehicular applications.


  • PCB Terminals
  • High momentary carry current
  • High operating temperature
  • Enclosure rated to UL 94V-0
Coil Resistance 80Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Current 80A
Height 29mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage 75V
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot