Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Zettler Electronics AZ983-1A-24D 24 VDC Automotive Relay 80 A
Image Representative of Range

Zettler Electronics AZ983-1A-24D 24 VDC Automotive Relay 80 A

Order Code:  

59-5275

  Copy to clipboard
Brand: Zettler Electronics  Copy to clipboard MPN: AZ983-1A-24D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.93
25+ £5.60
100+ £4.65
500+ £4.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
184 available to back OrderBack-order availability date - 03/08/2024

A 24V DC 80A SPST-NO automotive relay suitable for a range of vehicular applications.


  • PCB Terminals
  • High momentary carry current
  • High operating temperature
  • Enclosure rated to UL 94V-0
Coil Resistance 320Ω
Coil Voltage 24V
Contact Configuration SPST-NO
Current 80A
Height 29mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage 75V
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review