Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Zettler Electronics AZ822-2C-12DE PCB Mount Relay 2 CO, DPDT

Standard range
Order Code:  

59-5280

 
Brand: Zettler Electronics MPN: AZ822-2C-12DE
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £2.21
25+ £1.98
100+ £1.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
168 available to back orderBack-order availability date - 22/11/2024

A 2A 12V DC DPDT subminiature PCB mounting relay with a standard sensitivity coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 16-pin IC socket
  • High operating temperature
  • Enclosure rated to UL 94V-0
Coil Resistance 720Ω
Contact Configuration DPDT-CO
Height 12mm
Length 20mm
Mounting Type PCB
Operating Temperature -55 to +90°C
Switching Power 125VA
Switching Voltage Max (AC) 250V
Type Electronics AZ
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot