Zettler Electronics AZ822-2C-12DSE PCB Mount Relay 2 CO, DPDT
Image Representative of Range

Zettler Electronics AZ822-2C-12DSE PCB Mount Relay 2 CO, DPDT

Standard range
Order Code:

59-5284

Brand: Zettler Electronics MPN: AZ822-2C-12DSE
Qty Unit Price (Ex VAT)
1+ £2.34
25+ £2.31
100+ £1.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
109 available to back orderBack-order availability date - 30/01/2025

A 2A 12V DC DPDT subminiature PCB mounting relay with a sensitive coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 16-pin IC socket
  • High operating temperature
  • Enclosure rated to UL 94V-0
Coil Resistance 960Ω
Contact Configuration DPDT-CO
Height 12mm
Length 20mm
Mounting Type PCB
Operating Temperature -55 to +90°C
Switching Power 125VA
Switching Voltage Max (AC) 250V
Type Electronics AZ
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot