Zettler Electronics AZ850P1-12 PCB Mount Relay 2 CO, DPDT

Zettler Electronics AZ850P1-12 PCB Mount Relay 2 CO, DPDT

Order Code:

59-5292

Brand: Zettler Electronics MPN: AZ850P1-12

Discontinued


A 1A 12V DC microminiature PCB mounting polarised relay with a high sensitivity, fast-switching bistable (latching) single coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 10-pin IC socket
  • High operating temperature
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Resistance 1440Ω
Contact Configuration DPDT-CO
Height 5mm
Length 14mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Width 9mm
Coil Voltage (DC) 12V
Switching Current Max 1A

Reviews


Even small than what I was expected which is good

Reviewed by: Cyril - Monday, July 13, 2015
Does the job well. I am using them for my model railway to hold my point position status. I am switching low current voltage to LED display on the panel. And it does the job well Their are very small which is good as it save me space in my enclosure.


Trustpilot