Zettler Electronics AZ850P2-24 PCB Mount Relay 2 CO, DPDT
Image Representative of Range

Zettler Electronics AZ850P2-24 PCB Mount Relay 2 CO, DPDT

Standard range
Order Code:

59-5297

Brand: Zettler Electronics MPN: 507445 EAN-13: 2050001446329
Qty Unit Price (Ex VAT)
1+ £2.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
69 available to back orderBack-order availability date - 22/01/2025

A 1A 24V DC microminiature PCB mounting polarised relay with high sensitivity, fast-switching bistable (latching) dual coils. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 10-pin IC socket
  • High operating temperature
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Resistance 1920Ω
Contact Configuration DPDT-CO
Height 5mm
Length 14mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Width 9mm
Coil Voltage (DC) 24V
Switching Current Max 1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot