Zettler Electronics AZ9571-1C-6DSE PCB Mount Relay 1 CO, SPDT

Zettler Electronics AZ9571-1C-6DSE PCB Mount Relay 1 CO, SPDT

Order Code:

59-5303

Brand: Zettler Electronics MPN: AZ9571-1C-6DSE

Discontinued


A 1A 6V DC SPDT subminiature PCB mounting relay with a sensitive coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • High operating temperature
  • Subminiature size for high density packing
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Resistance 240Ω
Contact Configuration SPDT-CO
Height 10.3mm
Length 12.8mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Width 7.8mm
Coil Voltage (DC) 6V
Switching Current Max 1A

Reviews


Be the first to submit a review

Trustpilot