CML 19500431 LED Indicator Lamp Green 230V AC 8mm

Image Representative of Range

CML 19500431 LED Indicator Lamp Green 230V AC 8mm

Extended range
Order Code:

59-6705

Brand: CML MPN: 19500431
Qty Unit Price (Ex VAT)
1+ £4.14
10+ £3.85
25+ £3.34
50+ £3.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A 230V AC green LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Supplied with protective tube
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Recessed
Colour Green
Current 3mA
Intensity 5mcd
Size 8mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot