CML 19070001 Flashing LED Indicator Lamp Green 12V DC 8mm

Image Representative of Range

CML 19070001 Flashing LED Indicator Lamp Green 12V DC 8mm

Standard range
Order Code:

59-6710

Brand: CML MPN: 19070001 EAN-13: 2050001906465
Qty Unit Price (Ex VAT)
1+ £1.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
110 in Stock, despatched in 4 days

A 12V DC flashing green LED indicator lamp with 8mm housing and a recessed satin chrome bezel.


  • Voltage range 3.5 to 13V DC
  • IP40 Rating
Bezel Recessed
Colour Green
Current 38 to 56mA
Intensity 32mcd
Size 8mm
View Angle N/A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot