CML 19020251 LED Indicator Lamp Green 12V DC 6mm

Image Representative of Range

CML 19020251 LED Indicator Lamp Green 12V DC 6mm

Standard range
Order Code:

59-6713

Brand: CML MPN: 19020251
Qty Unit Price (Ex VAT)
1+ £1.85
10+ £1.74
25+ £1.66
50+ £1.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
255 in Stock, despatched in 4 days

A 12V DC green LED indicator lamp with a 6mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Bezel Prominent
Colour Green
Current 20mA
Intensity 8mcd
Size 6mm
View Angle N/A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot