CML 19020357 LED Indicator Lamp Blue 24V DC 6mm

Image Representative of Range

CML 19020357 LED Indicator Lamp Blue 24V DC 6mm

Extended range
Order Code:

59-6720

Brand: CML MPN: 19020357 EAN-13: 2050001906014
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A 24V DC blue LED indicator lamp with a 6mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Bezel Prominent
Colour Blue
Current 15mA
Intensity 26mcd
Size 6mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot