CML 1902035W LED Indicator Lamp White 24V DC 6mm

CML 1902035W LED Indicator Lamp White 24V DC 6mm

Order Code:

59-6721

Brand: CML MPN: 1902035W

Discontinued


A 24V DC white LED indicator lamp with a 6mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Bezel Prominent
Colour White
Current 7mA
Intensity 1050mcd
Size 6mm
View Angle N/A
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot