CML 19030355 LED Indicator Lamp Bi-Colour Red, Yellow 24V DC 6mm

Image Representative of Range

CML 19030355 LED Indicator Lamp Bi-Colour Red, Yellow 24V DC 6mm

Standard range
Order Code:

59-6732

Brand: CML MPN: 19030355 EAN-13: 2050001906205
Qty Unit Price (Ex VAT)
1+ £1.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
119 in Stock, despatched in 4 days

A 24V DC LED indicator lamp with a 6mm housing and bi-colour operation, producing either red or yellow, the colour being set by the polarity of the supply voltage.


  • Recessed satin chrome bezel
  • Fitted with resistor
  • IP40 Rating
Bezel Recessed
Colour Red, yellow
Current N/A
Intensity 30, 15mcd
Size 6mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot