Christmas Opening Hours and Delivery Dates here
CML 19040252 LED Indicator Lamp Yellow 12V DC 8mm

Image Representative of Range

CML 19040252 LED Indicator Lamp Yellow 12V DC 8mm

Order Code:

59-6739

Brand: CML MPN: 19040252 EAN-13: 2050001906243
Qty Unit Price (Ex VAT)
1+ £4.72
10+ £4.54
25+ £4.42
50+ £4.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
145 available to back orderBack-order availability date - 16/01/2026

A 12V DC yellow LED indicator lamp with a 8mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Voltage 12V
Current 20mA
Brightness (mcd) 32mcd
Bezel Prominent
Colour Yellow
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot