Christmas Opening Hours and Delivery Dates here
CML 19040352 LED Indicator Lamp Yellow 24V DC 8mm

Image Representative of Range

CML 19040352 LED Indicator Lamp Yellow 24V DC 8mm

Order Code:

59-6743

Brand: CML MPN: 19040352 EAN-13: 2050001906328
Qty Unit Price (Ex VAT)
1+ £4.60
10+ £4.41
25+ £4.32
50+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
159 available to back orderBack-order availability date - 16/01/2026

A 24V DC yellow LED indicator lamp with a 8mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Voltage 24V
Current 20mA
Brightness (mcd) 32mcd
Bezel Prominent
Colour Yellow
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot