CML 19510431 LED Indicator Lamp Green 230V AC 8mm
Image Representative of Range

CML 19510431 LED Indicator Lamp Green 230V AC 8mm

Standard range
Order Code:

59-6746

Brand: CML MPN: 19510431
Qty Unit Price (Ex VAT)
1+ £3.69
10+ £3.34
25+ £2.97
50+ £2.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
133 available to back orderBack-order availability date - 02/01/2025

A 230V AC green LED indicator lamp with a 8mm housing and a protective tube.


  • Prominent satin chrome bezel
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour Green
Current 3mA
Intensity 5mcd
Size 8mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot