CML 19510432 LED Indicator Lamp Yellow 230V AC 8mm
Image Representative of Range

CML 19510432 LED Indicator Lamp Yellow 230V AC 8mm

Standard range
Order Code:

59-6747

Brand: CML MPN: 19510432
Qty Unit Price (Ex VAT)
1+ £4.52
10+ £4.18
25+ £3.64
50+ £3.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 available to back orderBack-order availability date - 02/01/2025

A 230V AC yellow LED indicator lamp with a 8mm housing and a protective tube.


  • Prominent satin chrome bezel
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour Yellow
Current 3mA
Intensity 7mcd
Size 8mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot