CML 19030253 LED Indicator Lamp Red 12V DC 6mm
Image Representative of Range

CML 19030253 LED Indicator Lamp Red 12V DC 6mm

Standard range
Order Code:

59-6748

Brand: CML MPN: 19030253
Qty Was Unit Price (Ex VAT)
1+ £1.11   £0.944
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 02/01/2025

A 12V DC red LED indicator lamp with a 6mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Bezel Recessed
Colour Red
Current 20mA
Intensity 13mcd
Size 6mm
View Angle N/A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot