CML 19030257 LED Indicator Lamp Blue 12V DC 6mm

CML 19030257 LED Indicator Lamp Blue 12V DC 6mm

Order Code:

59-6751

Brand: CML MPN: 19030257

Discontinued


A 12V DC blue LED indicator lamp with a 6mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Bezel Recessed
Colour Blue
Current 18mA
Intensity 36mcd
Size 6mm
View Angle N/A
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot