CML 19030357 LED Indicator Lamp Blue 24V DC 6mm
Image Representative of Range

CML 19030357 LED Indicator Lamp Blue 24V DC 6mm

Standard range
Order Code:

59-6756

Brand: CML MPN: 19030357
Qty Unit Price (Ex VAT)
1+ £7.68
10+ £4.55
25+ £3.82
50+ £3.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 available to back orderBack-order availability date - 02/01/2025

A 24V DC blue LED indicator lamp with a 6mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Bezel Recessed
Colour Blue
Current 15mA
Intensity 26mcd
Size 6mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot