CML 1935023W LED Indicator Lamp White 230V AC 14mm

CML 1935023W LED Indicator Lamp White 230V AC 14mm

Order Code:

59-6769

Brand: CML MPN: 1935023W

Discontinued


A 230V AC white LED indicator lamp with a 14mm housing and a protective tube.


  • Standard satin chrome bezel
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour White
Current 20mA
Intensity N/A
Size 14mm
View Angle N/A
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot