Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
Rectangular bare magnet from Comus suitable for use with reed switches.
Connection | N/A |
---|---|
Contact Configuration | N/A |
Material | Alcomax |
Operating Temperature | 550°C |
Operating Voltage (DC) | N/A |
Output | N/A |
Protection Type | N/A |
Sensor Type | Magnet |
Size | 12.7x3.2x1.6mm |
Switching Frequency | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In