Finder 40.31.7.048.0000 48V Relay (Miniature) SDPT DC 10A

Order Code:

60-0915

Brand: Finder MPN: 40.31.7.048.0000 EAN-13: 8012823238944

Discontinued


The Finder 48V Relay (Miniature) SDPT DC 10A is an industry standard vertical PCB or socket mounted relay.


  • Incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.31 series
Coil Resistance 4800Ω
Contact Configuration SPDT
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Power 2500VA
Width 12.4mm
Coil Voltage (DC) 48V
Switching Current Max 10A

Reviews


Be the first to submit a review

Trustpilot