Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
50+ | £4.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Finder 24V Relay (Miniature) SDPT DC 10A is an industry standard vertical PCB or socket mounted relay.
Coil Resistance | 320Ω |
---|---|
Coil Voltage | 24V |
Contact Configuration | SPDT |
Height | 25mm |
Length | 29mm |
Mounting Type | PCB |
Operating Temperature | -20 to +70°C |
Switching Current | 10A |
Switching Power | 2500VA |
Type | V Relay |
Width | 12.4mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In