Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
i-Autoc Kudom KSI240D60-L Pnl Mnt SSR 4-32VDC 48-280VAC 60A Load LED Zero Cross

i-Autoc Kudom KSI240D60-L Pnl Mnt SSR 4-32VDC 48-280VAC 60A Load LED Zero Cross

Order Code:  

60-1582

 
Brand: i-Autoc MPN: KSI240D60-L PCB Symbol, Footprint or 3D Model

Discontinued


A 60A solid state relay with a load voltage of 240V AC and a control voltage of 4 to 32V DC.

The relay features a Triac or SCR output and is suitable for applications such as high/low temperature chambers, plastics machinery, incubators, lubrication equipment, HVAC, elevators, high power lighting systems, fountain controllers, etc.


  • Zero cross switching mode
  • Suitable for heavy industrial loads
  • Panel mounting
  • LED indication for operation
  • Superior thermal performance
  • High dielectric strength

Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.


Height 22.9mm
Length 58.4mm
Mounting Type Panel
Width 45.7mm
Coil Current 25mA
Coil Voltage (DC) 32V
Rated Current 60A
Switching Current Max 60A
Switching Voltage Max (AC) 280V
Weight 85g

Reviews


Be the first to submit a review

Trustpilot