Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

IMO SRM-1C-SL-12VDC 12VDC Sub Miniature High Power SPCO Replay

Order Code:  

60-2010

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: SRM-1C-SL-12VDC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.06
25+ £0.989
50+ £0.765
100+ £0.694

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
676 in Stock, despatched same dayAdditional quantity lead time 7 months

A sealed SPCO relay that is suitable for high power applications.


  • SPCO Configuration
  • Subminiature package for PCB layout
  • Sealed and flux-tight construction
  • UL and TUV approved
Coil Resistance 400Ω
Coil Voltage 12V
Contact Configuration SPCO
Height 15.5mm
Length 19mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 2770VA
Switching Voltage Max (AC) 277V
Type SRM-1C
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review