Omron G2RL-1-E-12DC SPCO PCB Relay 16A 12VDC

Standard range
Order Code:

60-2440

Brand: Omron MPN: G2RL-1-E-12DC
Qty Unit Price (Ex VAT)
1+ £1.45
25+ £1.27
100+ £1.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
205 in stock, despatched same dayAdditional quantity lead time 16 months

A 12V DC high current capacity, general purpose, low profile, 16A SPCO PCB relay, part of the G2RL series from Omron.


  • High 16A current capacity
  • Low profile: 15.7mm in height
  • Conforms to VDE (EN61810-1), UL508 and CSA22.2
  • Meets EN60335-1 requirements for household products
  • Clearance and creepage distance: 10mm/10mm
  • Tracking resistance: CTI>250
  • Coil Insulation system: Class F (UL1446)
  • High sensitivity: 400mW
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration SPCO
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 16A
Switching Power 2500VA
Switching Voltage Max (AC) 380V
Type G2RL
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot