Adam Hall SKDB039 Monitor Speaker Stand

Standard range
Order Code:

60-3930

Brand: Adam Hall MPN: 304586 EAN-13: 4049521054464
Qty Unit Price (Ex VAT)
1+ £37.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

This speaker stand from Adam Hall is a multi-purpose loudspeaker stand with height adjustment from 91.5 to 150cm, and a load capacity of 35kg. The base has an anti-skid surface.


  • 23 x 23cm support with non-slip surface
  • Set screw plus safety pin height adjustment
  • 45 x 39cm footprint
  • Plastic feet or steel spikes selectable
  • Durable black powder coating
  • Doubles as 35mm speaker stand without support
  • Manufacturer's part 304586
  • Supplied singly
Type Speaker stand
Height 91 to 150cm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, May 4, 2017 Question by: Rapid Customer | Product code: 60-3930
Q. What is the height range of the speaker platform
A. Hi Roger, thank you for your question. The data sheet shows the height adjustment is 91.5-150cm.

Reviews


Be the first to submit a review

Trustpilot