Adam Hall Aluminium Speaker Stand Set

Standard range
Order Code:

60-3932

Brand: Adam Hall MPN: 304588 EAN-13: 4049521079795
Qty Unit Price (Ex VAT)
1+ £50.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

This aluminium speaker stand set from Adam Hall features two speaker stands and a carry bag. The speakers each have a maximum load of 25kg and height adjustment of 125 to 195cm, which can be fixed securely in 5 steps (each step 17cm), courtesy of the safety bolt.


  • Two-part set including bag
  • Aluminium, black powder coated
  • Tube diameter: Ø 35mm
  • Weight of each stand: 1.9kg
  • Dimensions when folded: 104 x 12 x 12cm
  • Manufacturer's part 304588
  • Supplied as a pair
Type Aluminium speaker stand set
Height 125 to 195cm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot