RUKO 106202 HSS Hole Saw Arbor For Holesaws 32 - 210mm

Image Representative of Range

RUKO 106202 HSS Hole Saw Arbor For Holesaws 32 - 210mm

Extended range
Order Code:

60-7716

Brand: RUKO MPN: 106202 EAN-13: 4007140062024
  • Quickly find another product in this range by Supported holesaw size:

    14 to 30mm 32 to 210mm
Qty Unit Price (Ex VAT)
1+ £10.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 in Stock, despatched in 4 days

An arbor for use with RUKO HSS bi-metal hole saws with diameters between 32 and 210mm.


  • Type: Hole saw arbor
  • Shank diameter: 11mm
  • Shank style: Hexagonal
Pilot drill diameter 6.35mm
Supported holesaw size 32 to 210mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot