RUKO 206045 HSS Twist Drill Bit 4.5mm - 2 Piece

Image Representative of Range

RUKO 206045 HSS Twist Drill Bit 4.5mm - 2 Piece

Standard range
Order Code:

60-7824

Brand: RUKO MPN: 206045 EAN-13: 4007140018144
Qty Unit Price (Ex VAT)
1+ £1.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
88 in Stock, despatched in 4 days

A pack of two 4.5mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 4.5mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 4.5mm
  • Tool holder (drill): Cylinder shank
  • Total length: 80mm
  • Working length: 47mm
Diameter 4.5mm
Length 80mm
Working Length 47mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot