RUKO 206060 HSS Twist Drill Bit 6.0mm - 2 Piece

Image Representative of Range

RUKO 206060 HSS Twist Drill Bit 6.0mm - 2 Piece

Standard range
Order Code:

60-7828

Brand: RUKO MPN: 206060 EAN-13: 4007140018250
Qty Unit Price (Ex VAT)
1+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 in Stock, despatched in 4 days

A pack of two 6.0mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 6mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 6mm
  • Tool holder (drill): Cylinder shank
  • Total length: 93mm
  • Working length: 57mm
Diameter 6mm
Length 93mm
Working Length 57mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot