RUKO 206120 HSS Twist Drill Bit 12.0mm - Single

Image Representative of Range

RUKO 206120 HSS Twist Drill Bit 12.0mm - Single

Standard range
Order Code:

60-7842

Brand: RUKO MPN: 206120 EAN-13: 4007140018601
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in Stock, despatched in 4 days

A single 12.0mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 12mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 12mm
  • Tool holder (drill): Cylinder shank
  • Total length: 151mm
  • Working length: 101mm
Diameter 12mm
Length 151mm
Working Length 101mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot