Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.24 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 3mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is cylindrical (ZYA), form A, in shape without teeth on the tip.
Burr Diameter | 3mm |
---|---|
Burr Shape | Cylinder |
Overall Length | 38mm |
Shaft Diameter | 3mm |
Working Length | 14mm |
To use this facility please Sign In.
Sign In