RUKO 116011 Tungsten Carbide Rotary Burr Shape A Cylinder No End Toothing Ø8mm

Standard range
Order Code:

60-8225

Brand: RUKO MPN: 116011 EAN-13: 4007140090713
Qty Unit Price (Ex VAT)
1+ £14.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 10/02/2025

An 8mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is cylindrical (ZYA), form A, in shape without teeth on the tip.


  • Cylindrical
  • Flat end
  • Diameter: 8mm
  • Length: 60mm
  • Shank diameter: 6mm
  • Working length: 18mm
Burr Diameter 8mm
Burr Shape Cylinder
Overall Length 60mm
Shaft Diameter 6mm
Working Length 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot