RUKO 116032 Tungsten Carbide Rotary Burr Shape F Ball Nose Tree (RBF) Ø10mm

Order Code:

60-8241

Brand: RUKO MPN: 116032 EAN-13: 4007140090393
  • Country of Origin: Germany

Discontinued


A 10mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is Ball nose tree (RBF), form F, in shape.


  • Shape: Ball nose tree
  • Diameter: 10mm
  • Length: 60mm
  • Shank diameter: 6mm
  • Working length: 20mm
Burr Diameter 10mm
Burr Shape Ball nose tree
Overall Length 60mm
Shaft Diameter 6mm
Working Length 20mm

Reviews


Be the first to submit a review

Trustpilot